TPS78101DDCR

DigiKey Part Number
296-23333-2-ND - Tape & Reel (TR)
296-23333-1-ND - Cut Tape (CT)
296-23333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78101DDCR
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS78101DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1.3 µA
Current - Supply (Max)
8 µA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥8.22900¥82.29
25¥7.81440¥195.36
100¥6.41840¥641.84
250¥5.99948¥1,499.87
500¥5.30204¥2,651.02
1,000¥4.18583¥4,185.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.90673¥11,720.19
6,000¥3.71141¥22,268.46
15,000¥3.57187¥53,578.05
Manufacturers Standard Package