BFU590GX

DigiKey Part Number
568-11521-2-ND - Tape & Reel (TR)
568-11521-1-ND - Cut Tape (CT)
568-11521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU590GX
Description
RF TRANS NPN 12V 8.5GHZ SOT223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 12V 200mA 8.5GHz 2W Surface Mount SC-73
Datasheet
 Datasheet
EDA/CAD Models
BFU590GX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8.5GHz
Noise Figure (dB Typ @ f)
-
Gain
8dB
Power - Max
2W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 80mA, 8V
Current - Collector (Ic) (Max)
200mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.86700¥88.67
25¥8.42000¥210.50
100¥6.91510¥691.51
250¥6.46440¥1,616.10
500¥5.71254¥2,856.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.50997¥4,509.97
2,000¥4.20929¥8,418.58
5,000¥3.99883¥19,994.15
10,000¥3.84850¥38,485.00
Manufacturers Standard Package