TIP42A | |
---|---|
DigiKey Part Number | 497-2552-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP42A |
Description | TRANS PNP 60V 6A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
50 | ¥7.30020 | ¥365.01 |
100 | ¥5.78460 | ¥578.46 |
500 | ¥4.90338 | ¥2,451.69 |
1,000 | ¥3.99440 | ¥3,994.40 |
2,000 | ¥3.76022 | ¥7,520.44 |
5,000 | ¥3.58115 | ¥17,905.75 |
10,000 | ¥3.41587 | ¥34,158.70 |