TIP42G | |
---|---|
DigiKey Part Number | TIP42GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP42G |
Description | TRANS PNP 40V 6A TO220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 6 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP42G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
50 | ¥6.72380 | ¥336.19 |
100 | ¥5.32820 | ¥532.82 |
500 | ¥4.51638 | ¥2,258.19 |
1,000 | ¥3.67914 | ¥3,679.14 |