MJE2955TG | |
---|---|
DigiKey Part Number | MJE2955TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE2955TG |
Description | TRANS PNP 60V 10A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 75 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE2955TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥8.45600 | ¥84.56 |
100 | ¥5.65140 | ¥565.14 |
500 | ¥4.44562 | ¥2,222.81 |
1,000 | ¥4.05698 | ¥4,056.98 |
2,000 | ¥3.72979 | ¥7,459.58 |
5,000 | ¥3.37534 | ¥16,876.70 |
10,000 | ¥3.21197 | ¥32,119.70 |