RV1C002UNT2CL | |
---|---|
DigiKey Part Number | RV1C002UNT2CLTR-ND - Tape & Reel (TR) RV1C002UNT2CLCT-ND - Cut Tape (CT) RV1C002UNT2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1C002UNT2CL |
Description | MOSFET N-CH 20V 150MA VML0806 |
Customer Reference | |
Detailed Description | N-Channel 20 V 150mA (Ta) 100mW (Ta) Surface Mount VML0806 |
Datasheet | Datasheet |
EDA/CAD Models | RV1C002UNT2CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 100µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VML0806 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74380 | ¥74.38 |
500 | ¥0.62032 | ¥310.16 |
1,000 | ¥0.43100 | ¥431.00 |
2,000 | ¥0.37358 | ¥747.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.34652 | ¥2,772.16 |
16,000 | ¥0.29760 | ¥4,761.60 |