JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,063 In Stock | 1 : ¥36.04000 Cut Tape (CT) 2,500 : ¥18.08565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,001 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥11.02784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 60 V | 60 V | 1.5 mA @ 15 V | 50 mA | 1 V @ 1 nA | 8pF @ 15V | - | 400 mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,735 In Stock | 1 : ¥62.23000 Cut Tape (CT) 3,000 : ¥33.08351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 60 V | - | 2.5 mA @ 15 V | - | 1.5 V @ 1 nA | 8pF @ 15V | - | 500 mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
782 In Stock | 1 : ¥82.92000 Bag | Bag | Active | 2 N-Channel (Dual) | 60 V | - | 2.5 mA @ 15 V | - | 1.5 V @ 1 nA | 8pF @ 15V | - | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71-6 | |||
3,921 In Stock | 1 : ¥83.90000 Cut Tape (CT) 2,500 : ¥46.86829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | 6 mA @ 10 V | 10 mA | 300 mV @ 1 µA | 25pF @ 10V | - | 400 mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
311 In Stock | 1 : ¥87.92000 Bag | Bag | Active | 2 N-Channel (Dual) | 60 V | - | 2.5 mA @ 15 V | - | 1.5 V @ 1 nA | 8pF @ 15V | - | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71-6 | |||
185 In Stock | 1 : ¥87.92000 Bag | Bag | Active | 2 N-Channel (Dual) | 60 V | - | 2.5 mA @ 15 V | - | 1.5 V @ 1 nA | 8pF @ 15V | - | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71-6 | |||
116 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | 2 N-Channel (Dual) | 40 V | - | 7 mA @ 15 V | - | 500 mV @ 2 mA | 25pF @ 15V | 50 Ohms | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71 | |||
475 In Stock | 1 : ¥103.60000 Bulk | Bulk | Active | 2 N-Channel (Dual) | 25 V | - | - | - | - | 3pF @ 10V | - | 500 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71 | |||
376 In Stock | 1 : ¥113.37000 Bulk | Bulk | Active | 2 N-Channel (Dual) | 40 V | 40 V | 2.6 mA @ 10 V | 10 mA | 300 mV @ 1 µA | 25pF @ 10V | - | 400 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-71-6 Metal Can | TO-71 |