LSK389B SOIC 8L ROHS | |
---|---|
DigiKey Part Number | 4004-LSK389BSOIC8LROHSTR-ND - Tape & Reel (TR) 4004-LSK389BSOIC8LROHSCT-ND - Cut Tape (CT) 4004-LSK389BSOIC8LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSK389B SOIC 8L ROHS |
Description | JFET 2N-CH 40V 10MA 8SOIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 40 V 10 mA 400 mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 6 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 25pF @ 10V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥71.89300 | ¥718.93 |
100 | ¥59.90860 | ¥5,990.86 |
500 | ¥52.86096 | ¥26,430.48 |
1,000 | ¥47.57483 | ¥47,574.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.86997 | ¥117,174.93 |