PMP4501Y,115

DigiKey Part Number
1727-5328-2-ND - Tape & Reel (TR)
1727-5328-1-ND - Cut Tape (CT)
1727-5328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMP4501Y,115
Description
TRANS 2NPN 45V 0.1A 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.73400¥27.34
100¥1.64030¥164.03
500¥1.51860¥759.30
1,000¥1.03259¥1,032.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95061¥2,851.83
6,000¥0.91113¥5,466.78
9,000¥0.82002¥7,380.18
30,000¥0.80787¥24,236.10
75,000¥0.77477¥58,107.75
Manufacturers Standard Package