BFH-1C-12E | |
---|---|
DigiKey Part Number | 1835-BFH-1C-12E-ND |
Manufacturer | |
Manufacturer Product Number | BFH-1C-12E |
Description | REED RELAY SPDT .5A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.07000 | ¥76.07 |
10 | ¥67.65400 | ¥676.54 |
25 | ¥64.26680 | ¥1,606.67 |
50 | ¥60.88620 | ¥3,044.31 |
100 | ¥59.55170 | ¥5,955.17 |