BCM847DS,135 | |
---|---|
DigiKey Part Number | 1727-5458-2-ND - Tape & Reel (TR) 1727-5458-1-ND - Cut Tape (CT) 1727-5458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM847DS,135 |
Description | TRANS 2NPN 45V 0.1A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 380mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.38830 | ¥138.83 |
500 | ¥1.23032 | ¥615.16 |
1,000 | ¥0.95743 | ¥957.43 |
2,000 | ¥0.85690 | ¥1,713.80 |
5,000 | ¥0.83774 | ¥4,188.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.74200 | ¥7,420.00 |
30,000 | ¥0.73243 | ¥21,972.90 |
50,000 | ¥0.62233 | ¥31,116.50 |
100,000 | ¥0.61275 | ¥61,275.00 |