PMP4201Y,135 | |
---|---|
DigiKey Part Number | 1727-5851-2-ND - Tape & Reel (TR) 1727-5851-1-ND - Cut Tape (CT) 1727-5851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4201Y,135 |
Description | TRANS 2NPN 45V 0.1A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMP4201Y,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥1.79620 | ¥179.62 |
500 | ¥1.66342 | ¥831.71 |
1,000 | ¥1.13111 | ¥1,131.11 |
2,000 | ¥1.04126 | ¥2,082.52 |
5,000 | ¥0.99801 | ¥4,990.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.89822 | ¥8,982.20 |
30,000 | ¥0.88491 | ¥26,547.30 |
50,000 | ¥0.84866 | ¥42,433.00 |