2SC4944-Y(TE85L,F)

DigiKey Part Number
2SC4944-Y(TE85LF)TR-ND - Tape & Reel (TR)
2SC4944-Y(TE85LF)CT-ND - Cut Tape (CT)
2SC4944-Y(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4944-Y(TE85L,F)
Description
TRANS 2NPN 50V 0.15A USV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
2SC4944-Y(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual) Matched Pair, Common Emitter
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
200mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.93800¥19.38
100¥0.97860¥97.86
500¥0.79816¥399.08
1,000¥0.59217¥592.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49817¥1,494.51
6,000¥0.47631¥2,857.86
9,000¥0.41193¥3,707.37
30,000¥0.40421¥12,126.30
75,000¥0.33470¥25,102.50
150,000¥0.32955¥49,432.50
Manufacturers Standard Package