LSK489B TO-71 6L ROHS | |
---|---|
DigiKey Part Number | 4004-LSK489BTO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSK489B TO-71 6L ROHS |
Description | JFET 2N-CH 60V TO71-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 60 V 500 mW Through Hole TO-71-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 60 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥70.31700 | ¥703.17 |
25 | ¥65.04120 | ¥1,626.03 |
100 | ¥56.25190 | ¥5,625.19 |
500 | ¥52.73650 | ¥26,368.25 |
1,000 | ¥49.22073 | ¥49,220.73 |