IPB17N25S3100ATMA1

DigiKey Part Number
448-IPB17N25S3100ATMA1TR-ND - Tape & Reel (TR)
448-IPB17N25S3100ATMA1CT-ND - Cut Tape (CT)
448-IPB17N25S3100ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB17N25S3100ATMA1
Description
MOSFET N-CH 250V 17A TO263-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 17A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
4V @ 54µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥15.42600¥154.26
100¥12.27530¥1,227.53
500¥10.38704¥5,193.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.81331¥8,813.31
2,000¥8.37265¥16,745.30
5,000¥8.05787¥40,289.35
10,000¥7.79111¥77,911.10
Manufacturers Standard Package