IPB17N25S3100ATMA1 | |
---|---|
DigiKey Part Number | 448-IPB17N25S3100ATMA1TR-ND - Tape & Reel (TR) 448-IPB17N25S3100ATMA1CT-ND - Cut Tape (CT) 448-IPB17N25S3100ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB17N25S3100ATMA1 |
Description | MOSFET N-CH 250V 17A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 54µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥15.42600 | ¥154.26 |
100 | ¥12.27530 | ¥1,227.53 |
500 | ¥10.38704 | ¥5,193.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.81331 | ¥8,813.31 |
2,000 | ¥8.37265 | ¥16,745.30 |
5,000 | ¥8.05787 | ¥40,289.35 |
10,000 | ¥7.79111 | ¥77,911.10 |