IPB017N10N5LFATMA1

DigiKey Part Number
IPB017N10N5LFATMA1TR-ND - Tape & Reel (TR)
IPB017N10N5LFATMA1CT-ND - Cut Tape (CT)
IPB017N10N5LFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB017N10N5LFATMA1
Description
MOSFET N-CH 100V 180A TO263-7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 313W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
EDA/CAD Models
IPB017N10N5LFATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.1V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.89000¥62.89
10¥53.91400¥539.14
100¥44.93060¥4,493.06
500¥39.64448¥19,822.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.67997¥35,679.97
2,000¥33.43345¥66,866.90
Manufacturers Standard Package