FQT7N10LTF

DigiKey Part Number
FQT7N10LTFTR-ND - Tape & Reel (TR)
FQT7N10LTFCT-ND - Cut Tape (CT)
FQT7N10LTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQT7N10LTF
Description
MOSFET N-CH 100V 1.7A SOT223-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.7A (Tc) 2W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
350mOhm @ 850mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.05700¥50.57
100¥3.50380¥350.38
500¥2.92752¥1,463.76
1,000¥2.49142¥2,491.42
2,000¥2.21895¥4,437.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.21895¥8,875.80
8,000¥2.10217¥16,817.36
12,000¥1.94645¥23,357.40
28,000¥1.92718¥53,961.04
Manufacturers Standard Package