SI6415DQ-T1-GE3

DigiKey Part Number
SI6415DQ-T1-GE3TR-ND - Tape & Reel (TR)
SI6415DQ-T1-GE3CT-ND - Cut Tape (CT)
SI6415DQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI6415DQ-T1-GE3
Description
MOSFET P-CH 30V 6.5A 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.4A (Ta) 1.5W (Ta) Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥12.19200¥121.92
100¥9.70150¥970.15
500¥8.20898¥4,104.49
1,000¥6.96520¥6,965.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.61694¥19,850.82
6,000¥6.36818¥38,209.08
9,000¥6.15735¥55,416.15
Manufacturers Standard Package