SI6415DQ-T1-E3 | |
---|---|
DigiKey Part Number | SI6415DQ-T1-E3TR-ND - Tape & Reel (TR) SI6415DQ-T1-E3CT-ND - Cut Tape (CT) SI6415DQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6415DQ-T1-E3 |
Description | MOSFET P-CH 30V 6.5A 8TSSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.5A (Ta) 1.5W (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.19200 | ¥121.92 |
100 | ¥9.70150 | ¥970.15 |
500 | ¥8.20898 | ¥4,104.49 |
1,000 | ¥6.96520 | ¥6,965.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.61694 | ¥19,850.82 |
6,000 | ¥6.36818 | ¥38,209.08 |
9,000 | ¥6.15735 | ¥55,416.15 |