BSL606SNH6327XTSA1

DigiKey Part Number
BSL606SNH6327XTSA1TR-ND - Tape & Reel (TR)
BSL606SNH6327XTSA1CT-ND - Cut Tape (CT)
BSL606SNH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL606SNH6327XTSA1
Description
MOSFET N-CH 60V 4.5A TSOP-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL606SNH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 15µA
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
657 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥4.70400¥47.04
100¥3.05650¥305.65
500¥2.34718¥1,173.59
1,000¥2.11838¥2,118.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.82723¥5,481.69
6,000¥1.68040¥10,082.40
9,000¥1.60552¥14,449.68
15,000¥1.52135¥22,820.25
21,000¥1.47146¥30,900.66
30,000¥1.45211¥43,563.30
Manufacturers Standard Package