BSS138NH6327XTSA2

DigiKey Part Number
BSS138NH6327XTSA2TR-ND - Tape & Reel (TR)
BSS138NH6327XTSA2CT-ND - Cut Tape (CT)
BSS138NH6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138NH6327XTSA2
Description
MOSFET N-CH 60V 230MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS138NH6327XTSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.22500¥22.25
100¥1.08620¥108.62
500¥0.90570¥452.85
1,000¥0.62928¥629.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54535¥1,636.05
6,000¥0.50588¥3,035.28
9,000¥0.41950¥3,775.50
30,000¥0.41210¥12,363.00
75,000¥0.37015¥27,761.25
150,000¥0.32080¥48,120.00
Manufacturers Standard Package