BSS606NH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS606NH6327XTSA1TR-ND - Tape & Reel (TR) BSS606NH6327XTSA1CT-ND - Cut Tape (CT) BSS606NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS606NH6327XTSA1 |
Description | MOSFET N-CH 60V 3.2A SOT89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.2A (Ta) 1W (Ta) Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 657 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.55500 | ¥35.55 |
100 | ¥2.46870 | ¥246.87 |
500 | ¥1.92734 | ¥963.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56651 | ¥1,566.51 |
2,000 | ¥1.40039 | ¥2,800.78 |
5,000 | ¥1.32920 | ¥6,646.00 |
10,000 | ¥1.23425 | ¥12,342.50 |
25,000 | ¥1.20577 | ¥30,144.25 |
50,000 | ¥1.17503 | ¥58,751.50 |