IKW50N65H5FKSA1

DigiKey Part Number
448-IKW50N65H5FKSA1-ND
Manufacturer
Manufacturer Product Number
IKW50N65H5FKSA1
Description
IGBT 650V 80A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT 650 V 80 A 305 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
305 W
Switching Energy
520µJ (on), 180µJ (off)
Input Type
Standard
Gate Charge
120 nC
Td (on/off) @ 25°C
21ns/180ns
Test Condition
400V, 25A, 12Ohm, 15V
Reverse Recovery Time (trr)
57 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.65000¥39.65
30¥31.43800¥943.14
120¥26.94667¥3,233.60
510¥23.95235¥12,215.70
1,020¥20.50914¥20,919.32
2,010¥19.31154¥38,816.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.