PE-67300NL | |
---|---|
DigiKey Part Number | 553-2115-ND |
Manufacturer | |
Manufacturer Product Number | PE-67300NL |
Description | CURR SENSE XFMR 37A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 A Current Sense Transformer 10kHz ~ 200kHz 510Ohm Primary, 11Ohm Secondary 180 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 37 A | |
Inductance | 180 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:1 | |
DC Resistance (DCR) | 510Ohm Primary, 11Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.565" L x 0.750" W (14.35mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.57000 | ¥56.57 |
10 | ¥43.01100 | ¥430.11 |
25 | ¥41.88000 | ¥1,047.00 |
40 | ¥38.48350 | ¥1,539.34 |
80 | ¥36.21863 | ¥2,897.49 |
240 | ¥35.08733 | ¥8,420.96 |
480 | ¥33.95542 | ¥16,298.60 |
960 | ¥32.82348 | ¥31,510.54 |