DMP6023LEQ-13

DigiKey Part Number
31-DMP6023LEQ-13TR-ND - Tape & Reel (TR)
31-DMP6023LEQ-13CT-ND - Cut Tape (CT)
31-DMP6023LEQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6023LEQ-13
Description
MOSFET P-CH 60V 7A SOT223 T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7A (Ta), 18.2A (Tc) 2W (Ta), 17.3W (Tc) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2569 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 17.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.71400¥57.14
100¥4.44150¥444.15
500¥3.76502¥1,882.51
1,000¥3.06702¥3,067.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.88722¥7,218.05
5,000¥2.74974¥13,748.70
12,500¥2.69795¥33,724.38
Manufacturers Standard Package