PJW4P06A-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJW4P06A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJW4P06A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJW4P06A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJW4P06A-AU_R2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4A (Ta) 3.1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97040 | ¥197.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14195 | ¥2,854.88 |
5,000 | ¥1.09453 | ¥5,472.65 |
12,500 | ¥0.98508 | ¥12,313.50 |
25,000 | ¥0.97048 | ¥24,262.00 |
62,500 | ¥0.91211 | ¥57,006.88 |