IPD25N06S4L30ATMA2 | |
---|---|
DigiKey Part Number | IPD25N06S4L30ATMA2TR-ND - Tape & Reel (TR) IPD25N06S4L30ATMA2CT-ND - Cut Tape (CT) IPD25N06S4L30ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD25N06S4L30ATMA2 |
Description | MOSFET N-CH 60V 25A TO252-31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 29W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.99500 | ¥69.95 |
100 | ¥5.44310 | ¥544.31 |
500 | ¥4.61392 | ¥2,306.96 |
1,000 | ¥3.75845 | ¥3,758.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.53813 | ¥8,845.33 |
5,000 | ¥3.36967 | ¥16,848.35 |
12,500 | ¥3.21414 | ¥40,176.75 |
25,000 | ¥3.20798 | ¥80,199.50 |