STD80N240K6

DigiKey Part Number
497-STD80N240K6TR-ND - Tape & Reel (TR)
497-STD80N240K6CT-ND - Cut Tape (CT)
497-STD80N240K6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD80N240K6
Description
N-CHANNEL 800 V, 197 MOHM TYP.,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 16A (Tc) 105W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
25.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
105W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.61000¥42.61
10¥35.79300¥357.93
100¥28.95410¥2,895.41
500¥25.73714¥12,868.57
1,000¥22.03745¥22,037.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.75056¥51,876.40
Manufacturers Standard Package