NTD250N65S3H | |
---|---|
DigiKey Part Number | 488-NTD250N65S3HTR-ND - Tape & Reel (TR) 488-NTD250N65S3HCT-ND - Cut Tape (CT) 488-NTD250N65S3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD250N65S3H |
Description | POWER MOSFET, N-CHANNEL, SUPERFE |
Customer Reference | |
Detailed Description | N-Channel 650 V 13A (Tc) 106W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTD250N65S3H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1261 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥20.68800 | ¥206.88 |
100 | ¥14.50290 | ¥1,450.29 |
500 | ¥11.85536 | ¥5,927.68 |
1,000 | ¥11.00337 | ¥11,003.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.44762 | ¥26,119.05 |