IRF630NPBF

DigiKey Part Number
IRF630NPBF-ND
Manufacturer
Manufacturer Product Number
IRF630NPBF
Description
MOSFET N-CH 200V 9.3A TO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9.3A (Tc) 82W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF630NPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
575 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
82W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.28000¥9.28
50¥7.43280¥371.64
100¥5.89030¥589.03
500¥4.99302¥2,496.51
1,000¥4.06732¥4,067.32
2,000¥3.82888¥7,657.76
5,000¥3.64657¥18,232.85
10,000¥3.47826¥34,782.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.