9.3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,713 In Stock | 1 : ¥13.38000 Cut Tape (CT) 4,000 : ¥5.52567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 10V | 15mOhm @ 5.6A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±20V | 1510 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
7,669 In Stock | 1 : ¥9.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,075 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥2.00932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.3A (Tc) | 5V | 150mOhm @ 5A, 10V | 2.1V @ 1mA | 7.4 nC @ 5 V | ±10V | 695 pF @ 25 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
5,169 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 5V, 10V | 210mOhm @ 4.65A, 10V | 5V @ 250µA | 6.1 nC @ 5 V | ±20V | 280 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,153 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 10V | 210mOhm @ 4.65A, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±25V | 250 pF @ 25 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
7,169 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 10V | 210mOhm @ 4.65A, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±25V | 250 pF @ 25 V | - | 3.75W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
26,098 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.3A (Tc) | 10V | 345mOhm @ 5.6A, 10V | 5V @ 50µA | 20 nC @ 10 V | ±20V | 705 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,435 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.3A (Tc) | 10V | 345mOhm @ 5.6A, 10V | 5V @ 50µA | 20 nC @ 10 V | ±20V | 705 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 800 : ¥3.64783 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 5V, 10V | 210mOhm @ 4.65A, 10V | 2V @ 250µA | 6.1 nC @ 5 V | ±20V | 280 pF @ 25 V | - | 3.75W (Ta), 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 3,000 : ¥5.71153 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.3A (Tc) | 10V | 345mOhm @ 5.6A, 10V | 5V @ 50µA | 20 nC @ 10 V | ±20V | 705 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 3,000 : ¥8.00760 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.3A (Tc) | 10V | 345mOhm @ 5.6A, 10V | 5V @ 50µA | 20 nC @ 10 V | ±20V | 705 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,600 : ¥4.53879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 4,000 : ¥10.73935 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 10V | 15mOhm @ 5.6A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±20V | 1510 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 200 : ¥13.92180 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 9.3A (Tc) | 10V | 450mOhm @ 5.6A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±30V | 920 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 9.3A (Tc) | 10V | 450mOhm @ 5.6A, 10V | 4V @ 250µA | 33 nC @ 10 V | ±30V | 920 pF @ 25 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 200 V | 9.3A (Tc) | 10V | 300mOhm @ 5.4A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 575 pF @ 25 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 10V | 15mOhm @ 5.6A, 10V | 4V @ 250µA | 53 nC @ 10 V | ±20V | 1510 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 5V, 10V | 210mOhm @ 4.65A, 10V | 5V @ 250µA | 6.1 nC @ 5 V | ±20V | 280 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.3A (Tc) | 10V | 210mOhm @ 4.65A, 10V | 4V @ 250µA | 7.7 nC @ 10 V | ±25V | 250 pF @ 25 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 9.3A (Tc) | 10V | 345mOhm @ 5.6A, 10V | 5V @ 50µA | 20 nC @ 10 V | ±20V | 705 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |