IRF630 | |
---|---|
DigiKey Part Number | 497-2757-5-ND |
Manufacturer | |
Manufacturer Product Number | IRF630 |
Description | MOSFET N-CH 200V 9A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9A (Tc) 75W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | IRF630 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
50 | ¥10.10300 | ¥505.15 |
100 | ¥8.00620 | ¥800.62 |
500 | ¥6.78638 | ¥3,393.19 |
1,000 | ¥5.52832 | ¥5,528.32 |
2,000 | ¥5.20424 | ¥10,408.48 |
5,000 | ¥4.95641 | ¥24,782.05 |
10,000 | ¥4.72765 | ¥47,276.50 |