EPC2007C | |
---|---|
DigiKey Part Number | 917-1081-2-ND - Tape & Reel (TR) 917-1081-1-ND - Cut Tape (CT) 917-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2007C |
Description | GANFET N-CH 100V 6A DIE OUTLINE |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2007C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥15.44200 | ¥154.42 |
100 | ¥12.28800 | ¥1,228.80 |
500 | ¥10.39768 | ¥5,198.84 |
1,000 | ¥8.82227 | ¥8,822.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.38116 | ¥20,952.90 |
5,000 | ¥8.06607 | ¥40,330.35 |