EPC9065 | |
---|---|
DigiKey Part Number | 917-1130-ND |
Manufacturer | |
Manufacturer Product Number | EPC9065 |
Description | EVAL BOARD FOR EPC2007C EPC2038 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC2007C, EPC2038 Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | EPC2007C, EPC2038 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | GaNFET Driver Circuit Uses 7.5V ~ 12V | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,519.50000 | ¥3,519.50 |