Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | EPC2110 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | GaNFET Driver Circuit Uses 7V ~ 12V | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,700.24000 | ¥1,700.24 |