IAUC50N08S5L096ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC50N08S5L096ATMA1TR-ND - Tape & Reel (TR) 448-IAUC50N08S5L096ATMA1CT-ND - Cut Tape (CT) 448-IAUC50N08S5L096ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC50N08S5L096ATMA1 |
Description | MOSFET_(75V 120V( PG-TDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A 60W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC50N08S5L096ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 24µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1684 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.12099 | ¥20,604.95 |
10,000 | ¥3.93080 | ¥39,308.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.56300 | ¥85.63 |
100 | ¥6.65730 | ¥665.73 |
500 | ¥5.64260 | ¥2,821.30 |
1,000 | ¥4.59651 | ¥4,596.51 |
2,000 | ¥4.32706 | ¥8,654.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥9.82700 | ¥98.27 |
100 | ¥6.61380 | ¥661.38 |
500 | ¥5.23588 | ¥2,617.94 |
1,000 | ¥4.79198 | ¥4,791.98 |
2,000 | ¥4.41815 | ¥8,836.30 |