IAUC28N08S5L230ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC28N08S5L230ATMA1TR-ND - Tape & Reel (TR) 448-IAUC28N08S5L230ATMA1CT-ND - Cut Tape (CT) 448-IAUC28N08S5L230ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC28N08S5L230ATMA1 |
Description | MOSFET N-CH 80V 28A 8TDSON-33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28A (Tc) 38W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC28N08S5L230ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 867 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.20700 | ¥62.07 |
100 | ¥4.82650 | ¥482.65 |
500 | ¥4.09144 | ¥2,045.72 |
1,000 | ¥3.33285 | ¥3,332.85 |
2,000 | ¥3.13746 | ¥6,274.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.98807 | ¥14,940.35 |
10,000 | ¥2.85016 | ¥28,501.60 |
25,000 | ¥2.84470 | ¥71,117.50 |