IAUC64N08S5L075ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC64N08S5L075ATMA1TR-ND - Tape & Reel (TR) 448-IAUC64N08S5L075ATMA1CT-ND - Cut Tape (CT) 448-IAUC64N08S5L075ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC64N08S5L075ATMA1 |
Description | MOSFET_(75V 120V( PG-TDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 64A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2106 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.70600 | ¥107.06 |
100 | ¥8.32310 | ¥832.31 |
500 | ¥7.05502 | ¥3,527.51 |
1,000 | ¥5.74711 | ¥5,747.11 |
2,000 | ¥5.41022 | ¥10,820.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.15259 | ¥25,762.95 |
10,000 | ¥4.91478 | ¥49,147.80 |