64A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,360 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.15259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 64A (Tj) | 4.5V, 10V | 7.5mOhm @ 32A, 10V | 2V @ 30µA | 37 nC @ 10 V | ±20V | 2106 pF @ 40 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
421 In Stock | 1 : ¥64.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tj) | 10V | 37mOhm @ 27A, 10V | 4.7V @ 680µA | 79 nC @ 10 V | ±20V | 3458 pF @ 400 V | - | 329W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-U06 | TO-247-3 | |||
460 In Stock | 1 : ¥71.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tj) | 10V | 37mOhm @ 27A, 10V | 4.7V @ 680µA | 79 nC @ 10 V | ±20V | 3458 pF @ 400 V | - | 329W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
500 In Stock | 1 : ¥121.75000 Cut Tape (CT) 1,000 : ¥72.87458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 64A (Tj) | 15V, 20V | 25mOhm @ 24.5A, 20V | 5.6V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1668 pF @ 500 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥113.95000 Cut Tape (CT) 750 : ¥78.66941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 64A (Tj) | 15V, 20V | 25mOhm @ 24.5A, 20V | 5.6V @ 8.8mA | 49 nC @ 18 V | +20V, -2V | 1668 pF @ 500 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥123.27000 Cut Tape (CT) 750 : ¥85.11339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 750 V | 64A (Tj) | 15V, 20V | 25mOhm @ 24.5A, 20V | 5.6V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1668 pF @ 500 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 200 : ¥101.41995 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 64A (Tj) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
0 In Stock Check Lead Time | 10 : ¥135.25400 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 64A (Tj) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN |