IPW60R037CM8XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R037CM8XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R037CM8XKSA1 |
Description | IPW60R037CM8XKSA1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 64A (Tj) 329W (Tc) Through Hole PG-TO247-3-U06 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 680µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3458 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 329W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U06 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥55.31800 | ¥553.18 |
240 | ¥43.38333 | ¥10,412.00 |
720 | ¥40.67183 | ¥29,283.72 |
1,200 | ¥36.60458 | ¥43,925.50 |
2,160 | ¥34.29988 | ¥74,087.74 |