AO4485

DigiKey Part Number
785-1551-2-ND - Tape & Reel (TR)
785-1551-1-ND - Cut Tape (CT)
785-1551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4485
Description
MOSFET P-CH 40V 10A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AO4485 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.30500¥63.05
100¥4.36600¥436.60
500¥3.64778¥1,823.89
1,000¥3.10446¥3,104.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.76493¥8,294.79
6,000¥2.61941¥15,716.46
9,000¥2.42538¥21,828.42
30,000¥2.40137¥72,041.10
Manufacturers Standard Package