![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
AO44
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AO4421 MOSFET P-CH 60V 6.2A 8SOIC | MOSFET P-CH 60V 6.2A 8SOIC | 325,073 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4484 MOSFET N-CH 40V 10A 8SOIC | MOSFET N-CH 40V 10A 8SOIC | 173,757 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4407A MOSFET P-CH 30V 12A 8SOIC | MOSFET P-CH 30V 12A 8SOIC | 47,046 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4480 MOSFET N-CH 40V 14A 8SOIC | MOSFET N-CH 40V 14A 8SOIC | 16,221 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4485 MOSFET P-CH 40V 10A 8SOIC | MOSFET P-CH 40V 10A 8SOIC | 22,049 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4425 MOSFET P-CH 38V 14A 8SOIC | MOSFET P-CH 38V 14A 8SOIC | 19,391 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4468 MOSFET N-CH 30V 10.5A 8SOIC | MOSFET N-CH 30V 10.5A 8SOIC | 18,578 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4441 MOSFET P-CH 60V 4A 8SOIC | MOSFET P-CH 60V 4A 8SOIC | 11,247 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4447A MOSFET P-CH 30V 17A 8SOIC | MOSFET P-CH 30V 17A 8SOIC | 47,393 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4486 MOSFET N-CH 100V 4.2A 8SOIC | MOSFET N-CH 100V 4.2A 8SOIC | 7,857 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4402 MOSFET N-CH 20V 20A 8SOIC | MOSFET N-CH 20V 20A 8SOIC | 24,114 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4411 MOSFET P-CH 30V 8A 8SOIC | MOSFET P-CH 30V 8A 8SOIC | 146,593 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4476A MOSFET N-CH 30V 15A 8SO | MOSFET N-CH 30V 15A 8SO | 109,332 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4419 MOSFET P-CH 30V 9.7A 8SOIC | MOSFET P-CH 30V 9.7A 8SOIC | 32,386 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
AO4449 MOSFET P-CH 30V 7A 8SOIC | MOSFET P-CH 30V 7A 8SOIC | 17,259 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |