AO4480 | |
---|---|
DigiKey Part Number | 785-1040-2-ND - Tape & Reel (TR) 785-1040-1-ND - Cut Tape (CT) 785-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4480 |
Description | MOSFET N-CH 40V 14A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.98300 | ¥49.83 |
100 | ¥3.45140 | ¥345.14 |
500 | ¥2.88394 | ¥1,441.97 |
1,000 | ¥2.45440 | ¥2,454.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18594 | ¥6,557.82 |
6,000 | ¥2.07090 | ¥12,425.40 |
9,000 | ¥1.91750 | ¥17,257.50 |
30,000 | ¥1.89852 | ¥56,955.60 |