BSS126H6327XTSA2

DigiKey Part Number
BSS126H6327XTSA2TR-ND - Tape & Reel (TR)
BSS126H6327XTSA2CT-ND - Cut Tape (CT)
BSS126H6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS126H6327XTSA2
Description
MOSFET N-CH 600V 21MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS126H6327XTSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V
Rds On (Max) @ Id, Vgs
500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
2.7V @ 8µA
Gate Charge (Qg) (Max) @ Vgs
2.1 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.21800¥32.18
100¥2.23790¥223.79
500¥1.74714¥873.57
1,000¥1.42008¥1,420.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.26949¥3,808.47
6,000¥1.20494¥7,229.64
9,000¥1.11887¥10,069.83
30,000¥1.09305¥32,791.50
75,000¥1.06518¥79,888.50
Manufacturers Standard Package