EPC2040

DigiKey Part Number
917-1153-2-ND - Tape & Reel (TR)
917-1153-1-ND - Cut Tape (CT)
917-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2040
Description
GANFET NCH 15V 3.4A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 15 V 3.4A (Ta) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
30mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.93 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥7.83200¥78.32
100¥6.09470¥609.47
500¥5.16576¥2,582.88
1,000¥4.20803¥4,208.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.96132¥9,903.30
5,000¥3.77268¥18,863.40
12,500¥3.59856¥44,982.00
Manufacturers Standard Package