MMBT3904,215 | |
---|---|
DigiKey Part Number | 1727-4044-2-ND - Tape & Reel (TR) 1727-4044-1-ND - Cut Tape (CT) 1727-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904,215 |
Description | TRANS NPN 40V 0.2A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.36940 | ¥36.94 |
500 | ¥0.29030 | ¥145.15 |
1,000 | ¥0.20155 | ¥201.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16693 | ¥500.79 |
6,000 | ¥0.15788 | ¥947.28 |
9,000 | ¥0.13436 | ¥1,209.24 |
30,000 | ¥0.12429 | ¥3,728.70 |
75,000 | ¥0.10749 | ¥8,061.75 |
150,000 | ¥0.08935 | ¥13,402.50 |