MMBT3906-G | |
---|---|
DigiKey Part Number | 641-1945-2-ND - Tape & Reel (TR) 641-1945-1-ND - Cut Tape (CT) 641-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906-G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45810 | ¥45.81 |
500 | ¥0.35958 | ¥179.79 |
1,000 | ¥0.24973 | ¥249.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20682 | ¥620.46 |
6,000 | ¥0.19561 | ¥1,173.66 |
9,000 | ¥0.16647 | ¥1,498.23 |
30,000 | ¥0.15398 | ¥4,619.40 |
75,000 | ¥0.14654 | ¥10,990.50 |