BSC160N15NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC160N15NS5ATMA1TR-ND - Tape & Reel (TR) BSC160N15NS5ATMA1CT-ND - Cut Tape (CT) BSC160N15NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC160N15NS5ATMA1 |
Description | MOSFET N-CH 150V 56A TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 56A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC160N15NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1820 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥16.30400 | ¥163.04 |
100 | ¥12.97350 | ¥1,297.35 |
500 | ¥10.97776 | ¥5,488.88 |
1,000 | ¥9.31443 | ¥9,314.43 |
2,000 | ¥8.84875 | ¥17,697.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.51607 | ¥42,580.35 |