Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
760 In Stock | 1 : ¥50.90000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 67mOhm @ 22A, 10V | 4.5V @ 4.4mA | 78 nC @ 10 V | ±30V | 3090 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
190 In Stock | 1 : ¥40.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 90mOhm @ 12.5A, 10V | 4.5V @ 630µA | 53 nC @ 10 V | ±20V | 2513 pF @ 400 V | - | 127W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 |